533/46/SB | Pica-Marker

Permanent pen, black, 0.7 mm, for permanent marking, 533/46/SB

Order No.: 13L3526
EAN: 4260056156786
MPN:
533/46/SB
533/46/SB Pica-Marker Markers, pens and crayons
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.0349 €
20 pcs.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pen, 533/46/SB, Pica-Marker

For instantly dry markings

FEATURES

  • For permanent marking on almost all surfaces
  • Permanent alcohol-based ink
  • Instantly water resistant and indelible
  • Toluene and xylene free
Technical specifications
Farbe schwarz
Geeignet für permanente Markierung
Produkt-Art Permanent-Stift
Strichstärke 0.7 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 96082000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes