533/46 | Pica-Marker
Permanent pen, black, 0.7 mm, for permanent marking, 533/46
Order No.: 13L3525
EAN: 4260056155048
MPN:
533/46
Unit Price (€ / pc.)
2.4871 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
25 pcs.
2.1301 €
100 pcs.
1.9516 €
250 pcs.
1.8445 €
1000 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pen, 533/46, Pica-Marker
For instantly dry markings
FEATURES
- For permanent marking on almost all surfaces
- Permanent alcohol-based ink
- Instantly water resistant and indelible
- Toluene and xylene free
Technical specifications
Colour | schwarz | |
Suitable for | permanente Markierung | |
Product type | Permanent-Stift | |
Line Thickness | 0.7 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 96082000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |