534/46 | Pica-Marker
Permanent pen, black, 1 mm, for permanent marking, 534/46
Order No.: 13L3527
EAN: 4260056155079
MPN:
534/46
Unit Price (€ / pc.)
1.3328 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pen, 534/46, Pica-Marker
For instantly dry markings
FEATURES
- For permanent marking on almost all surfaces
- Permanent alcohol-based ink
- Instantly water resistant and indelible
- Toluene and xylene free
Technical specifications
Colour | schwarz | |
Suitable for | permanente Markierung | |
Product type | Permanent-Stift | |
Line Thickness | 1 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 96082000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |