540/30-10 | Pica-Marker

Pica Classic Carpenter Pencil Typ 540/30-10

Order No.: 13L3434
EAN: 4260056152573
MPN:
540/30-10
Zimmermannstift 30cm 10er-Pack
540/30-10 Pica-Marker Markers, pens and crayons
Image may differ
Unit Price (€ / pck.)
12.0785 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
12.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
12.0785 €

Pica Classic Carpenter Pencil 30 cm, type 540/30-10

• Top quality for professionals
• Easy-to-sharpen wood
• High-quality graphite lead, in 2H for rich lines
• High breaking resistance
Technical specifications
Product type Zimmermannsbleistift
Logistics
Country of origin DE
Customs tariff number 96091010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes