541/24-10 | Pica-Marker

Stone carving pen, dark gray, L 240 mm, 541/24-10

Order No.: 13L3538
EAN: 4260056152580
MPN:
541/24-10
541/24-10 Pica-Marker Markers, pens and crayons
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.5589 €

Stonemason pencil, 541/24-10, Pica-Marker

This Stonemason pencil has a sturdy high-quality graphite lead, in special hardness 10H, high breaking resistance and an easy-to-sharpen wood, from sustainably cultivated forests.

Technical specifications
Colour dunkelgrau
Length 240 mm
Product type Steinhauerstift
Logistics
Country of origin CN
Customs tariff number 96091010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes