541/30-100 | Pica-Marker
Stone carving pen, dark gray, L 300 mm, 541/30-100
Order No.: 13L3541
EAN: 4260056152597
MPN:
541/30-100
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: On Request **
Stonemason pencil, 541/30-100, Pica-Marker
This Stonemason pencil has a sturdy high-quality graphite lead, in special hardness 10H, high breaking resistance and an easy-to-sharpen wood, from sustainably cultivated forests.
Technical specifications
Colour | dunkelgrau | |
Length | 300 mm | |
Product type | Steinhauerstift |
Download
Logistics
Country of origin | ID |
Customs tariff number | 96091010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |