545/24-10 | Pica-Marker
Marker pen, L 230 mm, for all material surfaces, 545/24-10
Order No.: 13L3542
EAN: 4260056152986
MPN:
545/24-10
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.28 € *
Price list
Quantity
Price per unit*
10 pcs.
2.4276 €
100 pcs.
2.1301 €
250 pcs.
2.0468 €
1000 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pen, 545/24-10, Pica-Marker
Universal Marking Pencil
FEATURES
- Thick, high-quality universal graphite lead 2B for marking on almost all surfaces, like metal, plastic, tiles, ceramic, laminate
- Rich marking lines – even on glossy or wet surfaces
- Markings are easily wipe clean with a damp cloth
Technical specifications
Suitable for | alle Materialoberflächen | |
Length | 230 mm | |
Product type | Markierstift |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 96091010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |