546/24-50 | Pica-Marker
Marker pen, black/white, for metal/glass/plastic/tile/ceramic/laminate, 546/24-50
Order No.: 13L3544
EAN: 4260056156489
MPN:
546/24-50
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | schwarz/weiß | |
Suitable for | Metall/Glas/Kunststoff/Fliesen/Keramik/Laminat | |
Product type | Markierstift |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 96091010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |