581-12 | Pica-Marker
Wall chalk, white, L 85 mm, 581-12
Order No.: 13L3570
EAN: 4260056 159404
MPN:
581-12
Unit Price (€ / pc.)
0.3082 € *
Available: 0 pcs.
Leadtime: On Request **
Blackboard chalk, 581-12, Pica-Marker
White blackboard chalk for versatile use.
Features
- Squared shape
- Rich color application
Technical specifications
Colour | weiß | |
Length | 85 mm | |
Product type | Wandtafelkreide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96099090 |
Original Packaging | Karton mit 144 Stück |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |