590/36 | Pica-Marker
Forester's chalk, green, L 120 mm, for dry and wet sawn timber/stone/concrete/plastic, 590/36
Order No.: 13L3550
EAN: 4260056152672
MPN:
590/36
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | grün | |
Suitable for | trockenes und nasses Schnittholz/Stein/Beton/Plastik | |
Length | 120 mm | |
Product type | Försterkreide |
Download
Logistics
Country of origin | TR |
Customs tariff number | 96099090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |