591/46 | Pica-Marker
Signing chalk, black, L 110 mm, for concrete and stone/metal surfaces/dry/wet wood/plastic surfaces, 591/46
Order No.: 13L3412
EAN: 4260056152702
MPN:
591/46
SIGNIERKREIDE ECOPCK schwarz
Unit Price (€ / pck.)
6.6283 € *
Available: 0 pck.
Leadtime: On Request **
Pica Classic ECO 591 Marking Crayon Black, type 591/46
• For various applications in construction and industrial sector
• Rich color application
• High breaking resistance due to its extruded quality
Technical specifications
Farbe | schwarz | |
Geeignet für | Beton und Stein/Metalloberflächen/trockenes/nasses Holz/Kunststoffoberflächen | |
Länge | 110 mm | |
Produkt-Art | Signierkreide |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 96099090 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |