66322 | Pica-Marker
Drill marker, dark gray/red/yellow, for dry surfaces, 66322
Order No.: 13L3456
EAN: 4260056157554
MPN:
66322
Unit Price (€ / pc.)
230.4316 € *
Available: 0 pcs.
Leadtime: On Request **
MIX Display Basis, 66322, Pica-Marker
10 Pica Dry + 10 Pica Ink + 10 lead sets “Basic-Set” 4020.
Technical specifications
Colour | dunkelgrau/rot/gelb | |
Suitable for | trockene Oberflächen | |
Product type | Tieflochmarker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96092000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |