8080 | Pica-Marker

Signal marker, white, 8 mm, for most surfaces, 8080

Order No.: 13L3460
EAN: 4260056150685
MPN:
8080
Pica GEL Signalmarker weiss
8080 Pica-Marker Markers, pens and crayons Image 1
8080 Pica-Marker Markers, pens and crayons Image 2
Image may differ
Unit Price (€ / pc.)
6.6283 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
66.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.6283 €

Pica Gel Signalmarker - The perfect substitute for tube markers

• Very easy and effortless handling: No sweaty tube pressing
• Time-saving: Marking works considerably faster than using a tube
• Most economic: 1 Pica-GEL substitutes up to 4 tubes
The innovative “Gel-Lead” makes the difference:
• Marks both on glossy and rough materials, no matter if bright or dark, dry or wet, rusty or oily
• High-permanent, after short drying phase
• Excellent contrast - even on dark surface
• Weather & light resistant - ideal for outdoor use
• Marks even underwater
• Mutable line width from 2 - 8 mm possible
• Convenient quiver-cap with integrated sharpener for finer lines
• High-quality twist-mechanism
• Temperature resistant up to approx. 1000°C
Technical specifications
Colour weiß
Suitable for die meisten Oberflächen
Product type Signalmarker
Line Thickness 8 mm
Logistics
Country of origin DE
Customs tariff number 96082000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes