8081/SB | Pica-Marker
Signal marker, blue, 8 mm, for most surfaces, 8081/SB
Order No.: 13L3470
EAN: 4260056155239
MPN:
8081/SB
Unit Price (€ / pc.)
7.8421 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | blau | |
Suitable for | die meisten Oberflächen | |
Product type | Signalmarker | |
Line Thickness | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96091090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |