8084 | Pica-Marker
Signal marker, yellow, 8 mm, for most surfaces, 8084
Order No.: 13L3468
EAN: 4260056150913
MPN:
8084
Pica GEL Signalmarker gelb
Unit Price (€ / pc.)
7.5803 € *
Available: 0 pcs.
Leadtime: On Request **
Pica Gel Signalmarker - The perfect substitute for tube markers
• Very easy and effortless handling: No sweaty tube pressing
• Time-saving: Marking works considerably faster than using a tube
• Most economic: 1 Pica-GEL substitutes up to 4 tubes
The innovative “Gel-Lead” makes the difference:
• Marks both on glossy and rough materials, no matter if bright or dark, dry or wet, rusty or oily
• High-permanent, after short drying phase
• Excellent contrast - even on dark surface
• Weather & light resistant - ideal for outdoor use
• Marks even underwater
• Mutable line width from 2 - 8 mm possible
• Convenient quiver-cap with integrated sharpener for finer lines
• High-quality twist-mechanism
• Temperature resistant up to approx. 1000°C
Technical specifications
Colour | gelb | |
Suitable for | die meisten Oberflächen | |
Product type | Signalmarker | |
Line Thickness | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96082000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |