990/054 | Pica-Marker
Permanent marker, orange, 10 mm, L 85 mm, for all material surfaces, 990/054
Order No.: 13L3476
EAN: 4260056153532
MPN:
990/054
Unit Price (€ / pc.)
11.0313 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.03 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0313 €
5 pcs.
9.9127 €
10 pcs.
8.7941 €
*incl. VAT plus shipping costs
**Subject to prior sale
Marker, 990/054, Pica-Marker
The Refillable "MULTI-USE" Marker
For all material surfaces, from glossy to very rough.
FEATURES
- Refillable in a few seconds
- Avoid lead temperature over 40° C
- With water resistant “MULTI-USE” marking crayon
- Extremely long lasting and environment friendly due to high quality product technique and refill ability
Technical specifications
Colour | orange | |
Suitable for | alle Materialoberflächen | |
Length | 85 mm | |
Product type | Permanentmarker | |
Line Thickness | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96091090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |