990/40/SB | Pica-Marker

Industry marker, red, 10 mm, L 85 mm, for all material surfaces, 990/40/SB

Order No.: 13L3479
EAN: 4260056156908
MPN:
990/40/SB
990/40/SB Pica-Marker Markers, pens and crayons
Image may differ
Unit Price (€ / pc.)
8.8774 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
88.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
8.8774 €
Technical specifications
Colour rot
Suitable for alle Materialoberflächen
Length 85 mm
Product type Industriemarker
Line Thickness 10 mm
Logistics
Country of origin DE
Customs tariff number 96091090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes