990/44/SB | Pica-Marker
Industry marker, yellow, 10 mm, L 85 mm, for all material surfaces, 990/44/SB
Order No.: 13L3487
EAN: 4260056156960
MPN:
990/44/SB
Unit Price (€ / pc.)
8.8774 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | gelb | |
Suitable for | alle Materialoberflächen | |
Length | 85 mm | |
Product type | Industriemarker | |
Line Thickness | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96091090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |