990/52 | Pica-Marker

Permanent marker, white, 10 mm, L 85 mm, for all material surfaces, 990/52

Order No.: 13L3490
EAN: 4260056153556
MPN:
990/52
990/52 Pica-Marker Markers, pens and crayons
Image may differ
Unit Price (€ / pc.)
9.9127 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.56 € *
Price list
Quantity
Price per unit*
5 pcs.
9.9127 €
10 pcs.
8.7941 €
*incl. VAT plus shipping costs
**Subject to prior sale

Marker, 990/52, Pica-Marker

The Refillable "MULTI-USE" Marker

For all material surfaces, from glossy to very rough.

FEATURES

  • Refillable in a few seconds
  • Avoid lead temperature over 40° C
  • With water resistant “MULTI-USE” marking crayon
  • Extremely long lasting and environment friendly due to high quality product technique and refill ability
Technical specifications
Colour weiß
Suitable for alle Materialoberflächen
Length 85 mm
Product type Permanentmarker
Line Thickness 10 mm
Logistics
Country of origin DE
Customs tariff number 96091090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes