PP907 | Pico Technolgies
2-channel PC oscilloscope PP907, 25 MHz, 100 MSa/s, 14 ns
Oscilloscopes, type Meilhaus PicoScope 2000.
With spectrum analyzer, computing channels and automatic measurements for oscilloscope, spectrum and statistics; Resolution: 8-bit. Functions generator: sine- and square-wave, DC current, ramp, sin(x)/x-, Gaussian waveform and half-wave sine, standard signal frequency up to 100 kHz. Generator for custom waveforms: refresh rate 2.0 MS/s, 8-bit resolution, 100 kHz bandwidth. Supplied with USB cable and software.
Analog oscilloscopes, type PicoScope 2205A.
2 analog channels; Bandwidth: 25 MHz. Main memory: 16 kS. Rise time: 14 ns. Sampling rate (1 channel, 2 channels): 200 MS/s, 100 MS/s.
Type: PicoScope 2205A, oscilloscope
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 25 MHz | |
| Version | PC oscilloscope | |
| Sample Rate | 100 MSa/s | |
| Rise time | 14 s | |
| Weight | 200 g | |
| Length | 142 mm | |
| Width | 92 mm | |
| Height | 19 mm | |
| Category | CAT I |
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 90303370 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |