PP931 | Pico Technolgies

2-channel PC oscilloscope PP931, 70 MHz, 1 GSa/s, 5 ns

Order No.: 20K1285
EAN: 4099891458416
MPN:
PP931
Series: PicoScope 3000
PP931 Pico Technolgies Oscilloscopes Image 1
PP931 Pico Technolgies Oscilloscopes Image 2
Image may differ
Unit Price (€ / pc.)
1,218.5362 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,218.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,218.5362 €

PC Oscilloscope, PP931, Pico Technolgies

70 MHz 2-channel mixed signal oscilloscope

Technical specifications
Filter Property Value
Number of channels 2
Bandwidth 70 MHz
Version PC oscilloscope
Sample Rate 1 GSa/s
Rise time 5 s
Weight 500 g
Length 190 mm
Width 170 mm
Height 40 mm
Category CAT I
Logistics
Property Value
Country of origin GB
Customs tariff number 90302000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes