PQ015 | Pico Technolgies
4-channel PC oscilloscope PQ015, 25 MHz, 100 MSa/s, 14 ns
Unit Price (€ / pc.)
559.8712 € *
Standard delivery time from the manufacturer is: 1 Week
PC Oscilloscope, PQ015, Pico Technolgies
PicoScope 2405A - 4-channel oscilloscope (25 MHz)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of channels | 4 | |
| Bandwidth | 25 MHz | |
| Version | PC oscilloscope | |
| Sample Rate | 100 MSa/s | |
| Rise time | 14 s | |
| Weight | 200 g | |
| Length | 130 mm | |
| Width | 104 mm | |
| Height | 18.8 mm | |
| Category | CAT I |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 90302000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |