PC16 SH 10IP06 10K | Piher

Carbon potentiometer, 10 kΩ, 0.2 W, linear, solder pin, PC16 SH 10IP06 10K

Order No.: 68E312
EAN: 4099879971005
MPN:
PC16 SH 10IP06 10K
Series: PC16 SH
PC16 SH 10IP06 10K Piher Potentiometers Image 1
PC16 SH 10IP06 10K Piher Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-05-30
Leadtime: 16 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
50 pcs.
1.7136 €
100 pcs.
1.6422 €
200 pcs.
1.5708 €
1000 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel mount potentiometer, PC16 SH 10IP06 10K, Piher

ThePC16 SH 10IP06 10K is a single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft.

Applications

  • Thermostat adjustment
  • HVAC control
  • Consumer electronics
  • Industrial controls
  • Automotive control
  • Home and building automation
Technical specifications
ohmic resistance 10 kΩ
Connection Lötstift
Version Carbon-Potentiometer
Width 8 mm
Rotary range, electrical 280 °
Mechanic rotary range 300 °
axle diameter 6 mm
Length 16 mm
Power 0.2 W
max. operating temperature 70 °C
min. operating temperature -25 °C
Assembly gewinkelt
Track Taper linear
Logistics
Country of origin CN
Customs tariff number 85334010
Original Packaging Ammopack mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes