PC16 SH 10IP06 250K | Piher

Carbon potentiometer, 250 kΩ, 0.2 W, logarithmisch, solder pin, PC16 SH 10IP06 250K

Order No.: 68E319
EAN: 4099879971043
MPN:
PC16 SH 10IP06 250K
Series: PC16 SH
Piher
PC16 SH 10IP06 250K Piher Potentiometers Image 1
PC16 SH 10IP06 250K Piher Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 148 pcs.
Leadtime: On Request **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
50 pcs.
1.9159 €
100 pcs.
1.8445 €
200 pcs.
1.7612 €
1000 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel mount potentiometer, PC16 SH 10IP06 250K, Piher

ThePC-16SH is a single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft.

Applications

  • Thermostat adjustment
  • HVAC control
  • Consumer electronics
  • Industrial controls
  • Automotive control
  • Home and building automation
Technical specifications
ohmscher Widerstand 250 kΩ
Anschluss Lötstift
Ausführung Carbon-Potentiometer
Breite 8 mm
Drehbereich (elektrisch) 280 °
Drehbereich (mechanisch) 300 °
Durchmesser der Achse 6 mm
Länge 16 mm
Leistung 0.2 W
max. Temperatur 70 °C
min. Temperatur -25 °C
Montage gewinkelt
Widerstandsverlauf logarithmisch
Logistics
Ursprungsland CN
Zolltarifnummer 85334010
Originalverpackung Ammopack mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes