PC16 SH 10IP06 250K | Piher

Carbon potentiometer, 250 kΩ, 0.2 W, logarithmisch, solder pin, PC16 SH 10IP06 250K

Order No.: 68E320
EAN: 4099879971043
MPN:
PC16 SH 10IP06 250K
Series: PC16 SH
PC16 SH 10IP06 250K Piher Potentiometers Image 1
PC16 SH 10IP06 250K Piher Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel mount potentiometer, PC16 SH 10IP06 250K, Piher

ThePC16 SH 10IP06 250K is a single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft.

Applications

  • Thermostat adjustment
  • HVAC control
  • Consumer electronics
  • Industrial controls
  • Automotive control
  • Home and building automation
Technical specifications
ohmic resistance 250 kΩ
Connection Lötstift
Version Carbon-Potentiometer
Width 8 mm
Rotary range, electrical 280 °
Mechanic rotary range 300 °
axle diameter 6 mm
Length 16 mm
Power 0.2 W
max. operating temperature 70 °C
min. operating temperature -25 °C
Assembly gewinkelt
Track Taper logarithmisch
Logistics
Country of origin CN
Customs tariff number 85334010
Original Packaging Ammopack mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes