PC16 SH 10IP06 500R | Piher

Film potentiometer, 500 Ω, 0.2 W, linear, solder pin, PC16 SH 10IP06 500R

Order No.: 68E304
EAN: 4099879970961
MPN:
PC16 SH 10IP06 500R
Series: PC16 SH
Piher
PC16 SH 10IP06 500R Piher Potentiometers Image 1
PC16 SH 10IP06 500R Piher Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
1.8326 €
100 pcs.
1.5470 €
500 pcs.
1.3566 €
1000 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel mount potentiometer, PC16 SH 10IP06 500R, Piher

ThePC16 SH 10IP06 500R is a single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft.

Applications

  • Thermostat adjustment
  • HVAC control
  • Consumer electronics
  • Industrial controls
  • Automotive control
  • Home and building automation
Technical specifications
ohmscher Widerstand 500 Ω
Anschluss Lötstift
Ausführung Schichtpotentiometer
Breite 8 mm
Drehbereich (elektrisch) 280 °
Drehbereich (mechanisch) 300 °
Durchmesser der Achse 6 mm
Länge 16 mm
Leistung 0.2 W
max. Temperatur 70 °C
min. Temperatur -25 °C
Montage gewinkelt
Widerstandsverlauf linear
Logistics
Ursprungsland CN
Zolltarifnummer 85334010
Originalverpackung Ammopack mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes