PC16 SH 10IP06 50K | Piher
Carbon potentiometer, 50 kΩ, 0.2 W, logarithmisch, solder pin, PC16 SH 10IP06 50K
Unit Price (€ / pc.)
2.2491 € *
Available: 308 pcs.
Available in 4 Days: 300 pcs.
Leadtime: 9 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
50 pcs.
1.9159 €
100 pcs.
1.8445 €
200 pcs.
1.7612 €
1000 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel mount potentiometer, PC16 SH 10IP06 50K, Piher
ThePC16 SH 10IP06 50K is a single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft.
Applications
- Thermostat adjustment
- HVAC control
- Consumer electronics
- Industrial controls
- Automotive control
- Home and building automation
Technical specifications
ohmic resistance | 50 kΩ | |
Connection | Lötstift | |
Version | Carbon-Potentiometer | |
Width | 8 mm | |
Rotary range, electrical | 280 ° | |
Mechanic rotary range | 300 ° | |
axle diameter | 6 mm | |
Length | 16 mm | |
Power | 0.2 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Assembly | gewinkelt | |
Track Taper | logarithmisch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334010 |
Original Packaging | Ammopack mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |