PT 10 LH 25K | Piher

Layered trimmer potentiometer, 25 kΩ, 0.15 W, THT, lateral, PT 10 LH 25K

Order No.: 66E644
EAN: 4099879890344
MPN:
PT 10 LH 25K
Series: PT10
PT 10 LH 25K Piher Trimmer Potentiometers Image 1
PT 10 LH 25K Piher Trimmer Potentiometers Image 2
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.8925 € *
Available: 117 pcs.
Leadtime: 1 Week **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.5593 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, PT 10 LH 25K,Piher

The PT-10 potentiometer offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.

Features

  • Excellent performance
  • Carbon resistive element
  • Up to 16 mechanical detents for tactile feedback
  • Up to 100.000 life cycles
  • Wiper positioned at initial, 50 % or fully clockwise

Applications

  • Appliance program selection
  • Thermostat adjustment
  • Timer and control relays
  • Consumer electronics
  • Power tool controls
  • Test and measurement equipment
Technical specifications
ohmic resistance 25 kΩ
Connection Lötstift
Version Schicht-Trimmpotentiometer
Width 4.5 mm
Rotary range, electrical 220 °
Mechanic rotary range 235 °
Seeting seitlich
Contact distance RM 5/2,5
Length 10.3 mm
Power 0.15 W
max. operating temperature 70 °C
min. operating temperature -25 °C
Assembly THT
Tolerance ±20 %
Temperature coefficient ±300 ppm/K
Track Taper linear
Logistics
Country of origin ES
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes