PT 10 LH 2K5 | Piher

Layered trimmer potentiometer, 2.5 kΩ, 0.15 W, THT, lateral, PT 10 LH 2K5

Order No.: 66E638
EAN: 4099879890313
MPN:
PT 10 LH 2K5
Series: PT10
PT 10 LH 2K5 Piher Trimmer Potentiometers Image 1
PT 10 LH 2K5 Piher Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 902 pcs.
Available in 4 Days: 1,756 pcs.
Leadtime: 9 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
2500 pcs.
0.3058 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, PT 10 LH 2K5,Piher

The PT-10 potentiometer offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.

Features

  • Excellent performance
  • Carbon resistive element
  • Up to 16 mechanical detents for tactile feedback
  • Up to 100.000 life cycles
  • Wiper positioned at initial, 50 % or fully clockwise

Applications

  • Appliance program selection
  • Thermostat adjustment
  • Timer and control relays
  • Consumer electronics
  • Power tool controls
  • Test and measurement equipment
Technical specifications
ohmscher Widerstand 2.5 kΩ
Anschluss Lötstift
Ausführung Schicht-Trimmpotentiometer
Breite 4.5 mm
Drehbereich (elektrisch) 220 °
Drehbereich (mechanisch) 235 °
Einstellung seitlich
Kontaktabstand RM 5/2,5
Länge 10.3 mm
Leistung 0.15 W
max. Temperatur 70 °C
min. Temperatur -25 °C
Montage THT
Toleranz ±20 %
Temperaturkoeffizient ±300 ppm/K
Widerstandsverlauf linear
Logistics
Ursprungsland ES
Zolltarifnummer 85334010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes