PT 10 LH 50K | Piher
Layered trimmer potentiometer, 50 kΩ, 0.15 W, THT, lateral, PT 10 LH 50K
Unit Price (€ / pc.)
0.5593 € *
Available: 963 pcs.
Available in 4 Days: 1,903 pcs.
Leadtime: 9 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4046 €
100 pcs.
0.3451 €
500 pcs.
0.3023 €
1000 pcs.
0.2773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, PT 10 LH 50K,Piher
The PT-10 potentiometer offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.
Features
- Excellent performance
- Carbon resistive element
- Up to 16 mechanical detents for tactile feedback
- Up to 100.000 life cycles
- Wiper positioned at initial, 50 % or fully clockwise
Applications
- Appliance program selection
- Thermostat adjustment
- Timer and control relays
- Consumer electronics
- Power tool controls
- Test and measurement equipment
Technical specifications
ohmscher Widerstand | 50 kΩ | |
Anschluss | Lötstift | |
Ausführung | Schicht-Trimmpotentiometer | |
Breite | 4.5 mm | |
Drehbereich (elektrisch) | 220 ° | |
Drehbereich (mechanisch) | 235 ° | |
Einstellung | seitlich | |
Kontaktabstand | RM 5/2,5 | |
Länge | 10.3 mm | |
Leistung | 0.15 W | |
max. Temperatur | 70 °C | |
min. Temperatur | -25 °C | |
Montage | THT | |
Toleranz | ±20 % | |
Temperaturkoeffizient | ±300 ppm/K | |
Widerstandsverlauf | linear |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85334010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |