PT 10 LV 250K | Piher
Layered trimmer potentiometer, 250 kΩ, 0.15 W, THT, on top, PT 10 LV 250K
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Available in 4 Days: 1,954 pcs.
Leadtime: 9 Weeks **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.5950 €
50 pcs.
0.5117 €
250 pcs.
0.4522 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, PT 10 LV 250K,Piher
The PT-10 potentiometer offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.
Features
- Excellent performance
- Carbon resistive element
- Up to 16 mechanical detents for tactile feedback
- Up to 100.000 life cycles
- Wiper positioned at initial, 50 % or fully clockwise
Applications
- Appliance program selection
- Thermostat adjustment
- Timer and control relays
- Consumer electronics
- Power tool controls
- Test and measurement equipment
Technical specifications
ohmic resistance | 250 kΩ | |
Connection | Lötstift | |
Version | Schicht-Trimmpotentiometer | |
Width | 5.8 mm | |
Rotary range, electrical | 220 ° | |
Mechanic rotary range | 235 ° | |
Seeting | oben | |
Contact distance | RM 10/5 | |
Length | 10.3 mm | |
Power | 0.15 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Assembly | THT | |
Tolerance | ±20 % | |
Temperature coefficient | ±300 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85334010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |