PT 15 LV 500K | Piher

Layered trimmer potentiometer, 500 kΩ, 0.25 W, THT, on top, PT 15 LV 500K

Order No.: 66E671
EAN: 4099879890481
MPN:
PT 15 LV 500K
PT15LV02-504A2020--S
Series: PT15
PT 15 LV 500K Piher Trimmer Potentiometers Image 1
PT 15 LV 500K Piher Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Available in 4 Days: 4,800 pcs.
Leadtime: 9 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.5117 €
100 pcs.
0.4284 €
500 pcs.
0.3808 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, PT 15 LV 500K,Piher

Potentiometer features a 15 mm resistive element made of carbon. Housed in a dust-proof enclosure and has a polyester substrate.

Technical specifications
ohmic resistance 500 kΩ
Connection Lötstift
Version Schicht-Trimmpotentiometer
Width 7 mm
Rotary range, electrical 240 °
Mechanic rotary range 265 °
Seeting oben
Contact distance RM 12,5/10
Length 15 mm
Power 0.25 W
max. operating temperature 70 °C
min. operating temperature -25 °C
Assembly THT
Tolerance ±30 %
Temperature coefficient ±300 ppm/K
Track Taper linear
Logistics
Country of origin ES
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes