PT 15 LV 500R | Piher

Layered trimmer potentiometer, 500 Ω, 0.25 W, THT, on top, PT 15 LV 500R

Order No.: 66E662
EAN: 4099879890405
MPN:
PT 15 LV 500R
PT15LV02-501A2020--S
Series: PT15
PT 15 LV 500R Piher Trimmer Potentiometers Image 1
PT 15 LV 500R Piher Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available in 4 Days: 1,424 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.5117 €
100 pcs.
0.4403 €
500 pcs.
0.3808 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Trimmer potentiometer, PT 15 LV 500R,Piher

Potentiometer features a 15 mm resistive element made of carbon. Housed in a dust-proof enclosure and has a polyester substrate.

Technical specifications
Filter Property Value
Version layered trimmer potentiometer
ohmic resistance 500 Ω
Tolerance ±30 %
Power 0.25 W
Assembly THT
Track Taper linear
Temperature coefficient ±300 ppm/K
Rotary range, electrical 240 °
Mechanic rotary range 265 °
Seeting on top
Connection solder pin
Contact distance RM 12.5/10
Length 15 mm
Width 7 mm
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin ES
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes