PT 15 LV 50K | Piher

Layered trimmer potentiometer, 50 kΩ, 0.25 W, THT, on top, PT 15 LV 50K

Order No.: 66E668
EAN: 4099879890450
MPN:
PT 15 LV 50K
PT15LV02-503A2020--S
Series: PT15
Piher
PT 15 LV 50K Piher Trimmer Potentiometers Image 1
PT 15 LV 50K Piher Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 38 pcs.
Leadtime: 9 Weeks **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6902 €
50 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, PT 15 LV 50K,Piher

Potentiometer features a 15 mm resistive element made of carbon. Housed in a dust-proof enclosure and has a polyester substrate.

Technical specifications
ohmic resistance 50 kΩ
Connection solder pin
Version layered trimmer potentiometer
Width 7 mm
Rotary range, electrical 240 °
Mechanic rotary range 265 °
Seeting on top
Contact distance RM 12.5/10
Length 15 mm
Power 0.25 W
max. operating temperature 70 °C
min. operating temperature -25 °C
Assembly THT
Tolerance ±30 %
Temperature coefficient ±300 ppm/K
Track Taper linear
Logistics
Country of origin ES
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes