PT 15 NH 1K0 | Piher
Layered trimmer potentiometer, 1 kΩ, 0.25 W, THT, lateral, PT 15 NH 1K0
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 4 Days: 1,369 pcs.
Leadtime: 9 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
25 pcs.
0.5831 €
100 pcs.
0.4998 €
250 pcs.
0.4284 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, PT 15 NH 1K0,Piher
Potentiometer features a 15 mm resistive element made of carbon. Housed in a dust-proof enclosure and has a polyester substrate.
Technical specifications
ohmic resistance | 1 kΩ | |
Connection | Lötstift | |
Version | Schicht-Trimmpotentiometer | |
Width | 6 mm | |
Rotary range, electrical | 240 ° | |
Mechanic rotary range | 265 ° | |
Seeting | seitlich | |
Contact distance | RM 10/5 | |
Length | 15 mm | |
Power | 0.25 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Assembly | THT | |
Tolerance | ±30 % | |
Temperature coefficient | ±300 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85334010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |