PT 15 NV 100K | Piher
Layered trimmer potentiometer, 100 kΩ, 0.25 W, THT, on top, PT 15 NV 100K
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 4 Days: 4,450 pcs.
Leadtime: 9 Weeks **
Trimmer potentiometer, PT 15 NV 100K,Piher
Potentiometer features a 15 mm resistive element made of carbon. Housed in a dust-proof enclosure and has a polyester substrate.
Technical specifications
ohmic resistance | 100 kΩ | |
Connection | Lötstift | |
Version | Schicht-Trimmpotentiometer | |
Width | 7 mm | |
Rotary range, electrical | 240 ° | |
Mechanic rotary range | 265 ° | |
Seeting | oben | |
Contact distance | RM 12,5/10 | |
Length | 15 mm | |
Power | 0.25 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Assembly | THT | |
Tolerance | ±20 % | |
Temperature coefficient | ±300 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85334010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |