PT 6 K H 253 A | Piher

Layered trimmer potentiometer, 25 kΩ, 0.1 W, THT, lateral, PT 6 K H 253 A

Order No.: 66E5864
EAN: 4099879890108
MPN:
PT 6 K H 253 A
Series: PT6
PT 6 K H 253 A Piher Trimmer Potentiometers Image 1
PT 6 K H 253 A Piher Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 4 Days: 580 pcs.
Leadtime: 9 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.4998 €
100 pcs.
0.4284 €
500 pcs.
0.3689 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, PT 6 K H 253 A,Piher

Trimmer potentiometer is a carbon through-hole component with a diameter of 6 mm. Designed for automatic insertion in magazines packaging. The wiper of the potentiometer can be positioned at the initial, 50 % or fully clockwise positions. It has a single-pole, double-throw (SPDT) switch function. The potentiometer offers linear, logarithmic, and antilogarithmic tapers for different applications. It is the only 6 mm miniature trimmer potentiometer with optional stop positions for haptic feedback.

Features

  • Excellent performance
  • Up to 10.000 life cycles
  • Polyester substrate
  • Loose and assembled shaft and knobs
  • Up to 10 mechanical detents

Applications

  • Appliance program selection
  • Thermostat adjustment
  • Timer and control relays
  • Consumer electronics
  • Power tool controls
  • Test and measurement equipment
Technical specifications
ohmic resistance 25 kΩ
Connection Lötstift
Version Schicht-Trimmpotentiometer
Width 3 mm
Rotary range, electrical 200 °
Mechanic rotary range 235 °
Seeting seitlich
Contact distance RM 5/2,5
Length 6.3 mm
Power 0.1 W
max. operating temperature 70 °C
min. operating temperature -25 °C
Assembly THT
Tolerance ±20 %
Track Taper linear
Logistics
Country of origin ES
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes