PT 6 K V 102 A | Piher
Layered trimmer potentiometer, 1 kΩ, 0.1 W, THT, on top, PT 6 K V 102 A
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: On Request **
Trimmer potentiometer, PT 6 K V 102 A,Piher
Trimmer potentiometer is a carbon through-hole component with a diameter of 6 mm. Designed for automatic insertion in magazines packaging. The wiper of the potentiometer can be positioned at the initial, 50 % or fully clockwise positions. It has a single-pole, double-throw (SPDT) switch function. The potentiometer offers linear, logarithmic, and antilogarithmic tapers for different applications. It is the only 6 mm miniature trimmer potentiometer with optional stop positions for haptic feedback.
Features
- Excellent performance
- Up to 10.000 life cycles
- Polyester substrate
- Loose and assembled shaft and knobs
- Up to 10 mechanical detents
Applications
- Appliance program selection
- Thermostat adjustment
- Timer and control relays
- Consumer electronics
- Power tool controls
- Test and measurement equipment
Technical specifications
ohmscher Widerstand | 1 kΩ | |
Anschluss | Lötstift | |
Ausführung | Schicht-Trimmpotentiometer | |
Breite | 4 mm | |
Drehbereich (elektrisch) | 200 ° | |
Drehbereich (mechanisch) | 235 ° | |
Einstellung | oben | |
Kontaktabstand | RM 5/2,5 | |
Länge | 6.3 mm | |
Leistung | 0.1 W | |
max. Temperatur | 70 °C | |
min. Temperatur | -25 °C | |
Montage | THT | |
Toleranz | ±20 % | |
Widerstandsverlauf | linear |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85334010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |