PT 6 K V 252 A | Piher

Layered trimmer potentiometer, 2.5 kΩ, 0.1 W, THT, on top, PT 6 K V 252 A

Order No.: 66E5808
EAN: 4099879889973
MPN:
PT 6 K V 252 A
Series: PT6
PT 6 K V 252 A Piher Trimmer Potentiometers Image 1
PT 6 K V 252 A Piher Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 318 pcs.
Available in 4 Days: 3,940 pcs.
Leadtime: 9 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
0.7259 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, PT 6 K V 252 A,Piher

Trimmer potentiometer is a carbon through-hole component with a diameter of 6 mm. Designed for automatic insertion in magazines packaging. The wiper of the potentiometer can be positioned at the initial, 50 % or fully clockwise positions. It has a single-pole, double-throw (SPDT) switch function. The potentiometer offers linear, logarithmic, and antilogarithmic tapers for different applications. It is the only 6 mm miniature trimmer potentiometer with optional stop positions for haptic feedback.

Features

  • Excellent performance
  • Up to 10.000 life cycles
  • Polyester substrate
  • Loose and assembled shaft and knobs
  • Up to 10 mechanical detents

Applications

  • Appliance program selection
  • Thermostat adjustment
  • Timer and control relays
  • Consumer electronics
  • Power tool controls
  • Test and measurement equipment
Technical specifications
ohmscher Widerstand 2.5 kΩ
Anschluss Lötstift
Ausführung Schicht-Trimmpotentiometer
Breite 4 mm
Drehbereich (elektrisch) 200 °
Drehbereich (mechanisch) 235 °
Einstellung oben
Kontaktabstand RM 5/2,5
Länge 6.3 mm
Leistung 0.1 W
max. Temperatur 70 °C
min. Temperatur -25 °C
Montage THT
Toleranz ±20 %
Widerstandsverlauf linear
Logistics
Ursprungsland ES
Zolltarifnummer 85334010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes