PTC 10 LH 10K | Piher

Cermet trimmer potentiometer, 10 kΩ, 0.33 W, THT, lateral, PTC 10 LH 10K

Order No.: 66E436
EAN: 4099879889621
MPN:
PTC 10 LH 10K
PTC10LH01103A2020
Series: PTC10
PTC 10 LH 10K Piher Trimmer Potentiometers Image 1
PTC 10 LH 10K Piher Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 112 pcs.
Available in 4 Days: 3,536 pcs.
Leadtime: 9 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
1.4042 €
50 pcs.
1.2257 €
250 pcs.
1.0710 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, PTC 10 LH 10K,Piher

The PTC-10 potentiometer offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.

Features

  • Excellent performance
  • Cermet resistive element
  • Up to 16 mechanical detents for tactile feedback
  • Up to 100.000 life cycles
  • Wiper positioned at initial, 50 % or fully clockwise

Applications

  • Appliance program selection
  • Thermostat adjustment
  • Timer and control relays
  • Consumer electronics
  • Power tool controls
  • Test and measurement equipment
Technical specifications
ohmic resistance 10 kΩ
Connection Lötstift
Version Cermet-Trimmpotentiometer
Width 4 mm
Rotary range, electrical 220 °
Mechanic rotary range 235 °
Seeting seitlich
Contact distance RM 5/2,5
Length 10 mm
Power 0.33 W
max. number of revolutions 1
max. operating temperature 90 °C
min. operating temperature -40 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin ES
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes