PTC 10 LH 5K0 | Piher
Cermet trimmer potentiometer, 5 kΩ, 0.33 W, THT, lateral, PTC 10 LH 5K0
Unit Price (€ / pc.)
2.2491 € *
Available: 345 pcs.
Available in 4 Days: 1,000 pcs.
Leadtime: 9 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
1.4042 €
50 pcs.
1.2257 €
250 pcs.
1.0710 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, PTC 10 LH 5K0,Piher
The PTC-10 potentiometer offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.
Features
- Excellent performance
- Cermet resistive element
- Up to 16 mechanical detents for tactile feedback
- Up to 100.000 life cycles
- Wiper positioned at initial, 50 % or fully clockwise
Applications
- Appliance program selection
- Thermostat adjustment
- Timer and control relays
- Consumer electronics
- Power tool controls
- Test and measurement equipment
Technical specifications
ohmscher Widerstand | 5 kΩ | |
Anschluss | Lötstift | |
Ausführung | Cermet-Trimmpotentiometer | |
Breite | 4 mm | |
Drehbereich (elektrisch) | 220 ° | |
Drehbereich (mechanisch) | 235 ° | |
Einstellung | seitlich | |
Kontaktabstand | RM 5/2,5 | |
Länge | 10 mm | |
Leistung | 0.33 W | |
max. Anzahl der Umdrehungen | 1 | |
max. Temperatur | 90 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Toleranz | ±20 % | |
Temperaturkoeffizient | ±100 ppm/K | |
Widerstandsverlauf | linear |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85334010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |