PTC 10 LV 500R | Piher

Cermet trimmer potentiometer, 500 Ω, 0.33 W, THT, on top, PTC 10 LV 500R

Order No.: 66E404
EAN: 4099879889416
MPN:
PTC 10 LV 500R
Series: PTC10
PTC 10 LV 500R Piher Trimmer Potentiometers Image 1
PTC 10 LV 500R Piher Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,999.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.6664 €

Trimmer potentiometer, PTC 10 LV 500R,Piher

The PTC-10 potentiometer offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.

Features

  • Excellent performance
  • Cermet resistive element
  • Up to 16 mechanical detents for tactile feedback
  • Up to 100.000 life cycles
  • Wiper positioned at initial, 50 % or fully clockwise

Applications

  • Appliance program selection
  • Thermostat adjustment
  • Timer and control relays
  • Consumer electronics
  • Power tool controls
  • Test and measurement equipment
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 500 Ω
Tolerance ±20 %
Power 0.33 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 220 °
Mechanic rotary range 235 °
max. number of revolutions 1
Seeting on top
Connection solder pin
Contact distance RM 5/10
Length 10 mm
Width 5 mm
min. operating temperature -40 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin ES
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes