PTC 10 LV 5K0 | Piher

Cermet trimmer potentiometer, 5 kΩ, 0.33 W, THT, on top, PTC 10 LV 5K0

Order No.: 66E410
EAN: 4099879889508
MPN:
PTC 10 LV 5K0
Series: PTC10
PTC 10 LV 5K0 Piher Trimmer Potentiometers Image 1
PTC 10 LV 5K0 Piher Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 2,879 pcs.
Leadtime: On Request **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
1.4280 €
50 pcs.
1.2614 €
250 pcs.
1.0948 €
1000 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, PTC 10 LV 5K0,Piher

The PTC-10 potentiometer offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.

Features

  • Excellent performance
  • Cermet resistive element
  • Up to 16 mechanical detents for tactile feedback
  • Up to 100.000 life cycles
  • Wiper positioned at initial, 50 % or fully clockwise

Applications

  • Appliance program selection
  • Thermostat adjustment
  • Timer and control relays
  • Consumer electronics
  • Power tool controls
  • Test and measurement equipment
Technical specifications
ohmic resistance 5 kΩ
Connection Lötstift
Version Cermet-Trimmpotentiometer
Width 5 mm
Rotary range, electrical 220 °
Mechanic rotary range 235 °
Seeting oben
Contact distance RM 5/10
Length 10 mm
Power 0.33 W
max. number of revolutions 1
max. operating temperature 90 °C
min. operating temperature -40 °C
Assembly THT
Tolerance ±20 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin ES
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes