PTC 15 LV 100K | Piher
Cermet trimmer potentiometer, 100 kΩ, 0.5 W, THT, on top, PTC 15 LV 100K
Unit Price (€ / pc.)
2.0944 € *
Available: 100 pcs.
Leadtime: On Request **
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
10 pcs.
2.0944 €
50 pcs.
1.8445 €
250 pcs.
1.5827 €
1000 pcs.
1.3923 €
2500 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, PTC 15 LV 100K,Piher
The PTC-15 potentiometer offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.
Features
- Excellent performance
- Cermet resistive element
- Up to 38 mechanical detents for tactile feedback
- Up to 100.000 life cycles
- Wiper positioned at initial, 50 % or fully clockwise
Applications
- Appliance program selection
- Thermostat adjustment
- Timer and control relays
- Consumer electronics
- Power tool controls
- Test and measurement equipment
Technical specifications
ohmscher Widerstand | 100 kΩ | |
Anschluss | Lötstift | |
Ausführung | Cermet-Trimmpotentiometer | |
Breite | 7 mm | |
Drehbereich (elektrisch) | 240 ° | |
Drehbereich (mechanisch) | 265 ° | |
Einstellung | oben | |
Kontaktabstand | RM 10/12,5 | |
Länge | 15 mm | |
Leistung | 0.5 W | |
max. Anzahl der Umdrehungen | 1 | |
max. Temperatur | 90 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Toleranz | ±10 % | |
Temperaturkoeffizient | ±100 ppm/K | |
Widerstandsverlauf | linear |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85334010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |