PTC 15 LV 250K | Piher

Cermet trimmer potentiometer, 250 kΩ, 0.5 W, THT, on top, PTC 15 LV 250K

Order No.: 66E4020
EAN: 4099879889393
MPN:
PTC 15 LV 250K
Series: PTC15
PTC 15 LV 250K Piher Trimmer Potentiometers Image 1
PTC 15 LV 250K Piher Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.18 € *
Price list
Quantity
Price per unit*
10 pcs.
3.1178 €
50 pcs.
2.7370 €
250 pcs.
2.3681 €
1000 pcs.
2.0587 €
2500 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, PTC 15 LV 250K,Piher

The PTC-15 potentiometer offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.

Features

  • Excellent performance
  • Cermet resistive element
  • Up to 38 mechanical detents for tactile feedback
  • Up to 100.000 life cycles
  • Wiper positioned at initial, 50 % or fully clockwise

Applications

  • Appliance program selection
  • Thermostat adjustment
  • Timer and control relays
  • Consumer electronics
  • Power tool controls
  • Test and measurement equipment
Technical specifications
ohmscher Widerstand 250 kΩ
Anschluss Lötstift
Ausführung Cermet-Trimmpotentiometer
Breite 7 mm
Drehbereich (elektrisch) 240 °
Drehbereich (mechanisch) 265 °
Einstellung oben
Kontaktabstand RM 10/12,5
Länge 15 mm
Leistung 0.5 W
max. Anzahl der Umdrehungen 1
max. Temperatur 90 °C
min. Temperatur -40 °C
Montage THT
Toleranz ±20 %
Temperaturkoeffizient ±100 ppm/K
Widerstandsverlauf linear
Logistics
Ursprungsland ES
Zolltarifnummer 85334010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes