ÜP 3094 M | pikatron

Microphone transformer, 1:5, ÜP 3094 M

Order No.: 80C782
EAN: 4099889049459
MPN:
ÜP 3094 M
Series: ÜP 30
ÜP 3094 M pikatron Coupled Inductors
Image may differ
Unit Price (€ / pc.)
48.3616 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.36 € *
Price list
Quantity
Price per unit*
1 pcs.
48.3616 €
25 pcs.
34.0340 €
*incl. VAT plus shipping costs
**Subject to prior sale

Microphone signal transformers, type ÜP 309.

For PCB mounting. Molded in aluminum housing

Technical specifications
Design THT
Width 14.5 mm
Height 13.1 mm
Length 18 mm
max. frequency 20 kHz
min. frequency 40 Hz
Product type Mikrofon-Übertrager
Winding ratio 1:5
Logistics
Country of origin DE
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes