MB 527 | pikatron
Mu metal foil, MMF 01, thickness/width/length 0.1/150//500 mm
Order No.: 13L7827
EAN: 4099889578775
MPN:
MB 527
Unit Price (€ / pc.)
145.0848 € *
Available: 22 pcs.
Leadtime: On Request **
Total Price:
145.08 € *
Price list
Quantity
Price per unit*
1 pcs.
145.0848 €
3 pcs.
140.7294 €
10 pcs.
135.8980 €
25 pcs.
132.2685 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive Mu metal foil, type MMF 01
For magnetic shielding. Made of highly permeable nickel iron alloys for shielding against electromagnetic interference. The foil can be used to shield components which radiate noise or which are sensitive to noise.
Foil thickness: 0.1 mm
Roll dimensions: 150 x 500 mm
Technical specifications
Length | 500 mm | |
Width | 150 mm | |
Thickness | 0.1 mm | |
Material | Metall |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |