MD 532 | pikatron

Mu metal foil, A2, thickness/width/length 0.5/200/500 mm

Order No.: 13L7838
EAN: 4099889578799
MPN:
MD 532
MD 532 pikatron Shielding Foils
Image may differ
Unit Price (€ / pc.)
151.4394 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
151.44 € *
Price list
Quantity
Price per unit*
1 pcs.
151.4394 €
5 pcs.
136.2907 €
10 pcs.
123.2007 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mu metal foil, type MMF 02 / A2

For magnetic shielding. Made of highly permeable nickel iron alloys for shielding against electromagnetic interference. The foil can be used to shield components which radiate noise or which are sensitive to noise.

Foil thickness: 0.5 mm

Roll dimensions: 200 x 500 mm

Technical specifications
Length 500 mm
Width 200 mm
Thickness 0.5 mm
Material Metall
Logistics
Country of origin DE
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes