PCX2339L61225 | PILKOR

MKP suppression capacitor, 2.2 µF, ±10 %, 305 V (AC), PP, 27.5 mm, PCX2339L61225

Order No.: 62D660
EAN: 4099879861559
MPN:
PCX2339L61225
Series: PCX23
PCX2339L61225 PILKOR Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
0.9877 €
50 pcs.
0.8687 €
250 pcs.
0.7497 €
1000 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppression capacitor, type Pilkor PCX2 339.

X2 capacitor, with polypropylene (MKP) dielectric

Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 15 mm
Dielektrikum PP
Entstörklasse X2
Höhe 25 mm
Kapazität 2.2 µF
Länge 31 mm
max. Temperatur 110 °C
min. Temperatur -55 °C
Nennspannung (AC) 305 V
Rastermaß 27.5 mm
Toleranz ±10 %
Logistics
Ursprungsland KR
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes