PCX2339L61335 | PILKOR

MKP suppression capacitor, 3.3 µF, ±10 %, 305 V (AC), PP, 27.5 mm, PCX2339L61335

Order No.: 62D662
EAN: 4099879861566
MPN:
PCX2339L61335
Series: PCX23
PCX2339L61335 PILKOR Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
523.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
0.6545 €

Suppression capacitor, type Pilkor PCX2 339.

X2 capacitor, with polypropylene (MKP) dielectric

Technical specifications
Number of pins 2
Design radial
Width 18 mm
Dielectric material PP
Interference suppression class X2
Height 28 mm
Capacity 3.3 µF
Length 31 mm
max. operating temperature 110 °C
min. operating temperature -55 °C
Rated voltage (AC) 305 V
Grid 27.5 mm
Tolerance ±10 %
Logistics
Country of origin KR
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes